SNR Insert Ball Bearing, SESFL208N 40 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$599.87

(exc. GST)

$659.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.87

*price indicative

RS Stock No.:
806-645
Mfr. Part No.:
SESFL208N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Locking Type

Eccentric Locking Collar

Housing Material

Stainless Steel

Length

172mm

Width

100mm

Series

SESFL

Static Load Rating

19.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides a robust solution for various applications, featuring a stainless steel cast housing and an insert ball bearing equipped with an eccentric locking collar and single lip seal, suitable for food-grade environments.

Stainless steel cast housing enhances durability and corrosion resistance

Eccentric locking collar ensures secure mounting and easy adjustment

Single lip seal protects against contaminants and maintains grease integrity

Dynamic load rating of 32,000,000 mN for reliable performance under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy