STAHLWILLE Gear Bearing Puller, 12 mm, 1-Piece
- RS Stock No.:
- 737-2822
- Mfr. Part No.:
- 71160010
- Brand:
- STAHLWILLE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 737-2822
- Mfr. Part No.:
- 71160010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Gear | |
| Number of Pieces | 1 | |
| Case Material | Zinc Plated | |
| Bearing Puller Capacity | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Gear | ||
Number of Pieces 1 | ||
Case Material Zinc Plated | ||
Bearing Puller Capacity 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Bearing Puller, 12mm Capacity, Bearing Puller Type - 71160010
This bearing puller is a specialised tool designed for the effective extraction of bearings in various mechanical applications. With a capacity of 12mm, it is ideal for tasks requiring precision and care, making it a useful addition to any automotive repair tool collection. This unit is engineered for both ease of use and efficiency, providing a reliable solution for bearing removal in tight or inaccessible spaces.
Features & Benefits
• Precision machining ensures accurate operation
• Strong construction for durability under heavy use
• Compact design allows for use in confined spaces
• Smooth action prevents damage to bearings
• Single-piece design simplifies handling and storage
Applications
• Ideal for automotive bearing removal tasks
• Suitable for maintenance in mechanical workshops
• Used in electrical and electronic assembly processes
• Essential for industrial requiring bearing extraction
What is the maximum capacity of the bearing puller?
It has a maximum capacity of 12mm, allowing for the removal of bearings within this range efficiently.
How does the design of this unit aid in its function?
The compact construction allows for operation in confined areas, enabling users to extract bearings without the need for excessive force, reducing the risk of damage.
What materials is the bearing puller made from?
This unit is constructed from high-strength steel, ensuring longevity and the ability to withstand regular use in demanding environments.
Can it be used for bearing types other than automotive?
Yes, this unit is versatile enough for use in various mechanical applications beyond automotive, including industrial settings and electronic equipment assembly.
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Gedore Gear Bearing Puller 160 mm, 1-Piece
- Facom Gear Bearing Puller 10 to 85 mm, 1-Piece
- Facom Gear Bearing Puller 110 to 270 mm, 1-Piece
- Facom Gear Bearing Puller 90 to 210 mm, 1-Piece
