STAHLWILLE Manual Bearing Puller, 12 → 74 mm, 1-Piece
- RS Stock No.:
- 733-388
- Mfr. Part No.:
- 71050017
- Brand:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-388
- Mfr. Part No.:
- 71050017
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 12 → 74 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 12 → 74 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Separation assembly is designed for the effective separation and removal of tightly fitting parts, such as ball bearings, roller bearings, bushings, and gears. Featuring a robust construction of galvanised steel, it offers durability and resilience against high loads. The Sharp jaws are specifically engineered to grasp components securely, while the large, smooth contact areas protect sensitive parts from damage during the extraction process. Ideal for both professionals and DIY enthusiasts, this separation assembly embodies precision engineering aimed at efficient and safe mechanical applications.
Facilitates the easy separation and removal of various components including bearings and bushings
Puller pins screw directly into the assembly for a secure connection
Separator jaws slide effortlessly under components to be removed without causing damage
Zinc plated finish ensures resistance against corrosion which extending the tool's life
Wedge-shaped contact surfaces provide a gentle grip and safeguarding delicate components during use
Die-forged and precisely machined for superior strength and reliability
Manufactured with high-quality materials known for their robustness in demanding environments
Requires minimal space for operation making it Ideal for tight working conditions
Particularly effective for quick separation tasks which enhancing workflow efficiency in workshops
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
