STAHLWILLE Manual Bearing Puller, 12 → 15 mm, 1-Piece
- RS Stock No.:
- 733-375
- Mfr. Part No.:
- 71040002
- Brand:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-375
- Mfr. Part No.:
- 71040002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Manual | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 12 → 15 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Manual | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 12 → 15 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Internal puller size 2 is designed for the efficient extraction of tight-fitting bearings, bushings, and similar components located in confined spaces. This tool provides a reliable solution for situations where access from the outside is limited, ensuring that components can be securely gripped and removed with precision. The internal puller utilises an expanding jaw mechanism that locates under the bearing, enabling effective removal without risking damage to the workpiece. With an adjustable spreading range of 12-15 mm, this internal puller is Ideal for both professional mechanics and DIY enthusiasts seeking durability and ease of use.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller, 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Manual Bearing Puller 1-Piece
