Facom Hand Bearing Puller, 15 → 150 mm, 1-Piece

Subtotal (1 unit)*

$1,930.33

(exc. GST)

$2,123.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,930.33

*price indicative

RS Stock No.:
235-6174
Mfr. Part No.:
U.53T3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Hand

Number of Pieces

1

Bearing Puller Capacity

15 → 150 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series separators for puller. They can be used with beams assisted by screws or jacks.

Separators spread 5 to 250 mm

Fit behind races where ordinary puller claws will not reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy