Facom Hand Bearing Puller, 2.4 t Force, 25 → 200 mm, 1-Piece
- RS Stock No.:
- 234-9883
- Mfr. Part No.:
- U.302-200
- Brand:
- Facom
Subtotal (1 unit)*
$341.21
(exc. GST)
$375.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.21 |
*price indicative
- RS Stock No.:
- 234-9883
- Mfr. Part No.:
- U.302-200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Hydraulic Force | 2.4t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 25 → 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Hydraulic Force 2.4t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 25 → 200 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series outside puller with slim legs. It has self gripping legs by return spring. The puller stays in position on the bearing even when not in tension.
Length 105 mm
Capacity 15 to 50 mm
Related links
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- Facom Hand Bearing Puller 15 to 50 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece
- Facom Hand Bearing Puller, 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
