Facom Hand Bearing Puller, 2-Piece

Subtotal (1 unit)*

$350.06

(exc. GST)

$385.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.06

*price indicative

RS Stock No.:
234-9858
Mfr. Part No.:
U.23D28
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Hand

Number of Pieces

2

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series set of two tips for pullers.

Diameter 28 mm

Weight 525 grams

  • RS Stock No. 2349857
  • Mfr. Part No. U.23D25
Each
$350.06
  • RS Stock No. 2349853
  • Mfr. Part No. U.23D12
Each
$233.99
  • RS Stock No. 2349863
  • Mfr. Part No. U.23D9
Each
$233.99
  • RS Stock No. 2349851
  • Mfr. Part No. U.23D11
Each
$222.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy