Facom Bearing Puller, 3 t Force, 200 mm

Subtotal (1 unit)*

$682.03

(exc. GST)

$750.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.03

*price indicative

RS Stock No.:
235-6165
Mfr. Part No.:
U.53KL2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

3t

Bearing Puller Capacity

200 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series non tapped beams for pullers. The non tapped beams allow to use clamps to extract bearings by inside grip.

Capacity 70 to 200 mm

3 Tonne

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy