Gedore Hydraulic Puller Kit, 2 t Force, 200 mm, 9-Piece
- RS Stock No.:
- 608-611
- Mfr. Part No.:
- 1745158
- Brand:
- Gedore
Subtotal (1 set)*
$1,206.14
(exc. GST)
$1,326.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $1,206.14 |
*price indicative
- RS Stock No.:
- 608-611
- Mfr. Part No.:
- 1745158
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Hydraulic Force | 2t | |
| Operation | Hydraulic | |
| Number of Pieces | 9 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 200 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Hydraulic Force 2t | ||
Operation Hydraulic | ||
Number of Pieces 9 | ||
Case Material Plastic | ||
Bearing Puller Capacity 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller-set with 6 legs is designed for efficient and versatile applications in challenging environments. This Compact puller set is particularly adept at navigating difficult-to-access areas, allowing for seamless operation. With a robust plastic case for ease of transport and storage, it includes quick release legs for Rapid set-up and adjustment. The contents, comprising two spindles and cross-beams, accommodate both 2- and 3-arm configurations for varying clamping depths of 100 mm and 200 mm, ensuring adaptability in various tasks. The unique hook design enables the puller to deliver high tractive forces, making it an essential tool for professionals demanding reliability and ease of use in their work.
Constructed in a Durable plastic case for safeguarding and easy transportation
Forged hooked feet designed to handle difficult access points efficiently
Quick release legs allow for fast and simple adjustments during operation
Includes a selection of 2 spindles and a cross beam, supporting diverse pulling patterns
Clamping depths of both 100 mm and 200 mm cater to various application requirements
Usable depth of hooked foot provides versatility in clamping range
Adaptable for both 2 and 3 ARM configurations, enhancing operational flexibility
Quick release lever simplifies the adjustment process, saving time and effort
Plastic case includes foam insert to keep components secure and organised
Related links
- Gedore Hydraulic Puller Kit 300 mm, 8-Piece
- Gedore Hydraulic Puller Kit 300 mm, 10-Piece
- HAZET Hydraulic Puller Kit 2-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Hydraulic Bearing Puller 1-Piece
- SKF Lever Press Bearing Puller 200 mm
- Gedore Lever Press Bearing Puller 40 to 120 mm, 3-Piece
