Gedore Lever Press Universal Puller, 7.5 t Force, 200 mm, 1-Piece

Subtotal (1 unit)*

$1,206.14

(exc. GST)

$1,326.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,206.14

*price indicative

RS Stock No.:
608-481
Mfr. Part No.:
1541757
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Universal Puller

Hydraulic Force

7.5t

Operation

Lever Press

Number of Pieces

1

Bearing Puller Capacity

200 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Universal puller is a robust tool designed for efficient and effective pulling tasks, featuring a versatile 3-arm pattern that ensures an even load distribution across its legs. This design allows for secure grip and balanced pulling, whether you're dealing with internal or external applications. Crafted with a strong and ergonomically shaped cross beam, this puller offers durability and comfort during use. Additionally, its nitrocarburized spindle surface enhances wear and corrosion resistance, making it a reliable choice for professionals who demand high-quality equipment for challenging jobs.

Even load distribution across 3 legs ensures stability and reliability during use

Ergonomically shaped cross beam enhances user comfort, reducing strain during operation

Red hot drop forged hook provides strength and reliability for tough pulling tasks

Versatile design allows for repositioning of legs to cater to both internal and external pulling needs

Smooth spindle action eliminates the need for grease or oil, promoting low maintenance operation

Compatibility with other spindle and hook designs in the GEDORE puller construction kit increases its usability

Interchangeable legs offer flexibility for various clamping depths, enhancing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy