Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Bearing Pullers
Facom Bearing Puller
RS Stock No.:
235-6163
Mfr. Part No.:
U.53KL0-02
Brand:
Facom
View all Bearing Pullers
Price (ex. GST) Each
$66.61
(exc. GST)
$73.27
(inc. GST)
Add to Basket
Units
Back Order
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Units
Per unit
1 +
$66.61
Save to a parts list
RS Stock No.:
235-6163
Mfr. Part No.:
U.53KL0-02
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - U.53KL0-02
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom U series spare tie rods for beams. It is supplied by with chrome plated tips, nuts and washers.
Length 155 mm
Weight 0.05 kg
Attribute
Value
Puller Type
Mechanical Puller
Number of Pieces
1
Related links
Cable Sleeving Tools
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Facom Bearer Plate
Facom Mechanical Bearing Puller
Facom Hydraulic Bearing Puller 1t Force
Facom Hydraulic Bearing Puller
Facom Hand Bearing Puller