Facom Bearing Puller, 1-Piece

Subtotal (1 unit)*

$605.15

(exc. GST)

$665.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$605.15

*price indicative

RS Stock No.:
235-6172
Mfr. Part No.:
U.53T1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series separators for puller. They can be used with beams assisted by screws or jacks.

Separators spread 5 to 250 mm

Fit behind races where ordinary puller claws will not reach

  • RS Stock No. 2356156
  • Mfr. Part No. U.53H2
Each
$39.35
  • RS Stock No. 2356134
  • Mfr. Part No. U.43LA16A
Each
$169.98
  • RS Stock No. 2349920
  • Mfr. Part No. U.32T15GA30
Each
$198.77
  • RS Stock No. 2356154
  • Mfr. Part No. U.53E5
Each
$30.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy