Gedore Lever Press Bearing Puller, 220 mm, 1-Piece
- RS Stock No.:
- 125-3897
- Mfr. Part No.:
- 1.07/21-B
- Brand:
- Gedore
Subtotal (1 unit)*
$707.05
(exc. GST)
$777.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.05 |
*price indicative
- RS Stock No.:
- 125-3897
- Mfr. Part No.:
- 1.07/21-B
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 220 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 220 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GEDORE Bearing Puller, Leg Brake, 3 Legs - 1.07/21-B
Remove your bearings in no time with this bearing puller from GEDORE. The load is distributed evenly across the three legs to ensure a balanced pull and solid grip, which makes sliding the bearing out easier and safer. Setting the puller to the diameter you need is a cinch. Simply push the spring-loaded button and slide the leg along the crossbeam. To change it from an external puller to an internal one, you can reverse the legs.
Features & Benefits
• Legs clamp automatically when under tension for ease of use
• Spindle is thermochemically hardened for a long service life
• Leg brake guards against slippage for safe and efficient operation
Applications
• Hydraulic cylinders
• Manufacturing
• Transportation
• Engine repair
How tough is this tool?
It's made of drop-forged steel and has a maximum tractive pulling force of 3T, so it's a highly durable tool.
Related links
- Gedore Lever Press Bearing Puller, 220 mm
- Gedore Lever Press Bearing Puller, 90 mm
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller, 340 mm
- Gedore Lever Press Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller, 180 mm
- Gedore Lever Press Bearing Puller, 420 mm
