Facom Bearing Puller, 30 → 60 mm, 5-Piece
- RS Stock No.:
- 235-6146
- Mfr. Part No.:
- U.49PJ4
- Brand:
- Facom
Subtotal (1 unit)*
$2,094.84
(exc. GST)
$2,304.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,094.84 |
*price indicative
- RS Stock No.:
- 235-6146
- Mfr. Part No.:
- U.49PJ4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 5 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 30 → 60 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 5 | ||
Case Material Plastic | ||
Bearing Puller Capacity 30 → 60 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series heavy engineering puller kit. It consists of 3 pliers and 1 beam. It is supplied in plastic case with tray.
Weight 5.3 kg
