Facom Bearing Puller, 7 → 140 mm, 6-Piece
- RS Stock No.:
- 234-9897
- Mfr. Part No.:
- U.306J1
- Brand:
- Facom
Subtotal (1 unit)*
$2,156.62
(exc. GST)
$2,372.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,156.62 |
*price indicative
- RS Stock No.:
- 234-9897
- Mfr. Part No.:
- U.306J1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 6 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 7 → 140 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 6 | ||
Case Material Steel | ||
Bearing Puller Capacity 7 → 140 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series inside and outside puller kit. It consists of one puller, three inside legs, slide hammer and beam. It is supplied in steel case with tray.
Outside spread 7 to 140 mm
Inside spread 23 to 130 mm
Weight 11.3 kg
