Facom Bearing Puller, 6 t Force, 1-Piece
- RS Stock No.:
- 234-9869
- Mfr. Part No.:
- U.27AS3
- Brand:
- Facom
Subtotal (1 unit)*
$2,092.61
(exc. GST)
$2,301.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,092.61 |
*price indicative
- RS Stock No.:
- 234-9869
- Mfr. Part No.:
- U.27AS3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 6t | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 6t | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series wide spread grip puller. It is versatile. It can be fitted with long legs and linkage system.
Capacity 30 to 460 mm
6 Tonnes
