Facom Bearing Puller, 8.5 → 38 mm, 9-Piece
- RS Stock No.:
- 235-6143
- Mfr. Part No.:
- U.49PJ1
- Brand:
- Facom
Subtotal (1 unit)*
$2,128.48
(exc. GST)
$2,341.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,128.48 |
*price indicative
- RS Stock No.:
- 235-6143
- Mfr. Part No.:
- U.49PJ1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 9 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 8.5 → 38 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 9 | ||
Case Material Plastic | ||
Bearing Puller Capacity 8.5 → 38 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series maintenance kit. It consists of 6 pliers and 2 beams and adaptor bit. It is supplied in plastic case with tray.
Weight 3.5 kg
- RS Stock No. 2356174
- Mfr. Part No. U.53T3
Each
$1,930.33
- RS Stock No. 2349876
- Mfr. Part No. U.301-150
Each
$246.45












