Facom Gear Bearing Puller, 6-Piece

Subtotal (1 unit)*

$1,198.59

(exc. GST)

$1,318.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,198.59

*price indicative

RS Stock No.:
234-9878
Mfr. Part No.:
U.301BJ1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Gear

Number of Pieces

6

Case Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series light engineering puller kit. It consists of one leg puller, four clamps and one beam. It is supplied in plastic case with tray.

Weight 2.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy