Recently searched

    Enerpac PATG1102N, Single Speed, Hydraulic Hand Pump, 2081cm³, 700 bar

    Subtotal (1 unit)**

    $1,598.60

    (exc. GST)

    $1,758.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,598.60

    **price indicative

    RS Stock No.:
    283-1317
    Mfr. Part No.:
    PATG1102N
    Brand:
    Enerpac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Enerpac

    Maximum Operating Pressure

    700 bar

    Single Or Two Speed

    Single

    Pump Type

    Hand

    Usable Oil Capacity

    2081cm³

    Dimensions

    347 x 165 x 211mm

    Weight

    8.2kg

    Height

    211mm

    Width

    165mm

    Length

    347mm

    Related links