STAHLWILLE Mechanical Bearing Puller, 480 mm, 1-Piece

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
733-358
Mfr. Part No.:
71025002
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Bearing Puller Capacity

480 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE Puller Clamping w.420mm x Clamping d.480mm is designed for effective extraction tasks, especially for V-belt pulleys and flywheels mounted on long shafts. This robust tool utilises adjustable clamping depth to ensure versatility, providing a reliable grip on the workpiece during extraction processes. With a two-armed design, it features swivelling extractor hooks that adapt to various sizes and shapes, allowing for seamless operation. The nitrided spindle guarantees smooth movement without the need for additional lubrication, making it a maintenance-free option. Crafted with precision and durability in mind, this puller is a critical addition to any toolkit requiring consistent performance in extraction applications.

Features an ergonomic grip for enhanced user comfort during extended use

Constructed from high-quality materials which ensuring long-lasting durability

Offers precise measurements for accurate adjustments and assembly

Lightweight design facilitates ease of handling and manoeuvrability

Meets professional quality standards, suitable for rigorous environments

Versatile application across various trades and DIY projects

Easy to maintain and clean, prolonging the product's lifespan

  • RS Stock No. 2828748
  • Mfr. Part No. 762-4
Each
$52.81
  • RS Stock No. 2828746
  • Mfr. Part No. 762-2
Each
$41.04
  • RS Stock No. 0464755
  • Mfr. Part No. TMMR 200XL
Each
$638.11
  • RS Stock No. 0308737
  • Mfr. Part No. TMMR 25/35XL-1
Each
$512.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy