STAHLWILLE Mechanical Bearing Puller, 70 → 100 mm, 1-Piece
- RS Stock No.:
- 733-361
- Mfr. Part No.:
- 71040014
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$830.38
(exc. GST)
$913.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $830.38 |
*price indicative
- RS Stock No.:
- 733-361
- Mfr. Part No.:
- 71040014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 70 → 100 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 70 → 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE internal puller Size 9 is an essential tool designed for the efficient extraction of tightly fitting components such as ball bearings and bushings that are located in hard-to-reach spaces. This puller features a unique spreading range of 70-100mm, enabling users to confidently address demanding applications without compromising the integrity of the workpiece. Engineered with precision, it incorporates die-forged construction and is meticulously machined for durability, ensuring reliable performance and longevity. Its compatibility with slide hammers and counter stays enhances functionality, making it a versatile addition to any tool collection. Ideal for professionals and enthusiasts alike, the internal puller simplifies the removal process and enhances efficiency in the workspace.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
