STAHLWILLE Mechanical Bearing Puller, 160 mm, 1-Piece
- RS Stock No.:
- 283-2277
- Mfr. Part No.:
- 71025101
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2277
- Mfr. Part No.:
- 71025101
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 160 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 160 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Bearing Puller, 160mm Capacity, Mechanical Operation - 71025101
This mechanical bearing puller is designed for extracting bearings up to 160mm in diameter. The one-piece design ensures durability and strength, making it Ideal for precise bearing removal in automotive and mechanical repairs.
Features & Benefits
• Puller capacity of 160mm for efficient bearing removal
• One-piece design for durability and precision
• Ideal for mechanical work requiring bearing extraction
• Simple operation for effective bearing removal
• One-piece design for durability and precision
• Ideal for mechanical work requiring bearing extraction
• Simple operation for effective bearing removal
**Applications**
• Suitable for bearing removal in mechanical and automotive repairs
• Ideal for workshops requiring bearing extraction tools
• Used in industrial maintenance for machinery upkeep
• Can be employed in general mechanical tasks
• Ideal for workshops requiring bearing extraction tools
• Used in industrial maintenance for machinery upkeep
• Can be employed in general mechanical tasks
What is the capacity of the bearing puller?
This bearing puller can handle a maximum bearing diameter of 160mm.
Is this tool easy to operate?
Yes, the mechanical design ensures ease of use during bearing removal tasks.
What type of tasks is this puller suitable for?
It is Ideal for tasks involving bearing extraction in automotive and mechanical repairs.
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
