STAHLWILLE Mechanical Bearing Puller, 90 → 300 mm, 1-Piece
- RS Stock No.:
- 733-317
- Mfr. Part No.:
- 71050104
- Brand:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-317
- Mfr. Part No.:
- 71050104
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 90 → 300 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 90 → 300 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller is designed to facilitate the efficient extraction of tightly fitted components such as ball bearings, bushings, and oil seals. With its robust construction and precise engineering, it ensures reliability and speed during operation. The integrated fixed bolting mechanism provides outstanding stability by securely attaching the separation assembly to the spindle. This puller's thoughtful design allows for an adjustable clamping depth, making it versatile for various operational needs while ensuring optimal performance. The puller is zinc plated for enhanced durability, reflecting stahlwille's commitment to quality and longevity in demanding applications.
Puller pins are screwed into the separation assembly for effective pulling
Clamping depth can be extended with optional extension parts
Zinc plating improves corrosion resistance and durability
Fixed bolting guarantees high precision and stability during use
Technical attributes meet industry standards for reliability
Hardened and tempered for enhanced performance and longevity
Includes multiple model variants for varied application needs
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
