SKF Mechanical Extraction Tool, 7 → 60 mm, 1-Piece
- RS Stock No.:
- 308-825
- Mfr. Part No.:
- TMIP S1
- Brand:
- SKF
Subtotal (1 unit)*
$603.81
(exc. GST)
$664.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.81 |
*price indicative
- RS Stock No.:
- 308-825
- Mfr. Part No.:
- TMIP S1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 7 → 60 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Plastic | ||
Bearing Puller Capacity 7 → 60 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Extraction Tool, 7 To 60mm Bearing Puller Capacity, Plastic Case - TMIP S1
This extraction tool is designed to remove bearings across a wide size range using a mechanical pulling method. It operates as a single-piece device housed in a protective plastic case, offering a straightforward solution for extracting bearings in industrial maintenance and assembly settings.
Features and Benefits:
• Mechanical operation enables controlled force application
• Handles bearing sizes from 7 to 60mm for versatile use
• Single-piece construction reduces set-up time
• Plastic case provides organised storage and transport
• Suitable for repeated service cycles with minimal handling
• Handles bearing sizes from 7 to 60mm for versatile use
• Single-piece construction reduces set-up time
• Plastic case provides organised storage and transport
• Suitable for repeated service cycles with minimal handling
Applications
• Suitable for bearing removal tasks in automation equipment maintenance
• Ideal for servicing motors and drive assemblies in electrical plants
• Used with small motors and gearboxes in electronics manufacturing
• Can be used for routine mechanical workshop bearing replacements
• Ideal for servicing motors and drive assemblies in electrical plants
• Used with small motors and gearboxes in electronics manufacturing
• Can be used for routine mechanical workshop bearing replacements
How is the tool packaged for site storage?
It is supplied with a plastic storage case that keeps the tool secure and ready for transport.
What range of bearing diameters can it handle?
The tool is capable of extracting bearings with diameters from 7 to 60mm.
What mechanism does it use to extract bearings?
Extraction is performed mechanically, relying on applied pulling force to remove the bearing.
Is the tool comprised of multiple components for assembly?
The tool is provided as a single-piece unit, eliminating the need for assembly before use.
Related links
- SKF Mechanical Extraction Tool, 3-Piece
- Facom Mechanical Extraction Tool 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
