SNR Extractor, 12 t Force, 305 mm
- RS Stock No.:
- 732-845
- Mfr. Part No.:
- ToolSCHP12Tons/Self-centerhydpull
- Brand:
- SNR
Subtotal (1 unit)*
$3,007.94
(exc. GST)
$3,308.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,007.94 |
*price indicative
- RS Stock No.:
- 732-845
- Mfr. Part No.:
- ToolSCHP12Tons/Self-centerhydpull
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Extractor | |
| Hydraulic Force | 12t | |
| Bearing Puller Capacity | 305 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Extractor | ||
Hydraulic Force 12t | ||
Bearing Puller Capacity 305 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR Mounting Grease is specifically designed to enhance the efficiency of machinery and tools. This premium lubricant excels in extreme temperature conditions, ensuring optimal functioning under varying thermal settings. Ideal for mounting applications, it prevents wear and tear while providing a reliable and lasting barrier against corrosion. Packaged conveniently in a 500g box, this product guarantees ease of use and quick application, making it an essential addition to any workshop focused on maintaining Peak operational standards.
Min service temperature of 243.15 °K enhances reliability in colder environments
Max service temperature of 418.15 °K supports high performance applications without degradation
Convenient 500g box allows for straightforward handling and application
Aluminium complex thickener ensures superior stability and performance
Classification as a grease type lubricant delivers effective protection and lubrication
Consistency rating of 1.5 facilitates easy application and effective coverage
Related links
- SNR Hydraulic Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Hand Extraction Tool 5 To 110 mm, 12-Piece
- Accuride Self-Closing Drawer Runner, 65kg Load 305 mm
- Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 10 t Force
- Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 20 t Force
- Enerpac Hydraulic Bearing Puller, 20 t Force
