Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 20 t Force
- RS Stock No.:
- 711-760
- Mfr. Part No.:
- PKC20
- Brand:
- Hi-Force
Subtotal (1 unit)*
$10,242.70
(exc. GST)
$11,266.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,242.70 |
*price indicative
- RS Stock No.:
- 711-760
- Mfr. Part No.:
- PKC20
- Brand:
- Hi-Force
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Puller Kit | |
| Hydraulic Force | 20t | |
| Operation | Designed For Internal and External Pulling Applications | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Puller Kit | ||
Hydraulic Force 20t | ||
Operation Designed For Internal and External Pulling Applications | ||
Case Material Metal | ||
- COO (Country of Origin):
- GB
The Hi-Force Puller kit offers an unparalleled hydraulic solution for any professional needing a robust and versatile pulling mechanism. Catering to a capacity of 20 tonnes, this comprehensive kit combines functionality with high-quality craftsmanship. It includes four distinct puller types: grip, bearing, bearing cup, and cross head pullers, making it an Ideal choice for a multitude of applications. Designed for user safety, the kit features a built-in overload prevention valve within the hydraulic pump, ensuring secure operation under pressure. Housed in a metallic storage case, this kit keeps your components organised and readily accessible, making it a practical addition to any workshop or site environment.
Combination of four puller types: grip puller, bearing puller, bearing cup puller, and cross head puller
Capable of handling loads up to 20 tonnes for various professional tasks
Incorporates a safety overload prevention valve within the hydraulic pump to enhance user safety
Choice of 2-way or 3-way jaw pulling options for versatile use
Durable construction using high-quality, drop forged steel components ensures longevity
Comes complete with all necessary hydraulic components for immediate use
Conveniently stored in a metal case for easy transport and organisation of components
Related links
- Hi-Force Designed For Internal and External Pulling Applications Puller Kit, 10 t Force
- Teng Tools Designed For Internal and External Pulling Applications Puller, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
