Accuride Self-Closing Drawer Runner, 65kg Load 305 mm

Subtotal (1 pair)*

$89.11

(exc. GST)

$98.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$89.11

*price indicative

RS Stock No.:
188-6892
Mfr. Part No.:
DZ0204-0012
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Closed Length

305mm

Series

DZ0204

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

201.5mm

Overall Height

35mm

Maximum Load

65kg

Standards/Approvals

No

COO (Country of Origin):
DE
Load rating up to 65kg

75% extension slide

9.5mm slide thickness

Front disconnect

Lock-out

Optional enclosure mounting brackets

  • RS Stock No. 1886921
  • Mfr. Part No. DZ9308-0012R-E4
Each
$168.12
  • RS Stock No. 1886909
  • Mfr. Part No. DZ9301-0018U-E
1 Pair
$295.19
  • RS Stock No. 1886908
  • Mfr. Part No. DZ9301-0016U-E
1 Pair
$280.65
  • RS Stock No. 1886925
  • Mfr. Part No. DZ9308-0016R-E4
Each
$200.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy