SNR Hydraulic Puller, 365 mm, 1-Piece
- RS Stock No.:
- 701-095
- Mfr. Part No.:
- ToolSCHP20Tons/Self-centerhydpull
- Brand:
- SNR
Subtotal (1 unit)*
$5,211.41
(exc. GST)
$5,732.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,211.41 |
*price indicative
- RS Stock No.:
- 701-095
- Mfr. Part No.:
- ToolSCHP20Tons/Self-centerhydpull
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 365 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 365 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR tool schp 20 tons / self-centre hydraulic extractor is an essential tool designed for efficient and safe removal of tightly fitted components. With a robust design that ensures reliability, this extractor boasts a maximum capacity of 20,000 kg, making it suitable for a range of heavy-duty applications. Weighing in at 28 kg, it's built for durability without compromising on manoeuvrability. Its maximum reach of 365 mm allows it to access even the most challenging fittings, ensuring you have the right tool for every job. This hydraulic extractor is a VITAL addition to any workshop needing professional-grade performance in hydraulic extraction tasks.
Maximum capacity of 20,000 kg for heavy-duty applications
Robust construction ensures longevity and reliability
Weighs only 28 kg, allowing for easy handling
Maximum reach of 365 mm enhances access to hard-to-reach fittings
Ideal for professional workshops requiring dependable performance
