SNR Mechanical Puller, 160 mm, 1-Piece
- RS Stock No.:
- 701-139
- Mfr. Part No.:
- ToolSCMP2/3-270/Self-centermechpul
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$721.93
(exc. GST)
$794.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.93 |
*price indicative
- RS Stock No.:
- 701-139
- Mfr. Part No.:
- ToolSCMP2/3-270/Self-centermechpul
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 160 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR Self-centre mechanical extractor is specifically designed for effortless handling of mechanical components. This innovative tool streamlines the extraction process, making it an essential addition to any workshop or maintenance setting. Weighing in at just 4.3 kg, this model boasts a remarkable capacity of up to 5000 kg and a maximum range of 160 mm, enabling effective operation across a wide range of applications. Crafted for precision and reliability, the SCMP 2/3-270 is Ideal for technicians needing a robust yet manageable tool that simplifies complex extractions, ensuring maximum efficiency without compromising on quality.
Lightweight design at 4.3 kg for easy manoeuvrability during use
Capable of handling a substantial load capacity of up to 5000 kg
Offers a maximum extraction range of 160 mm, accommodating various mechanical components
Designed for reliability, ensuring optimal performance in demanding environments
Perfectly suited for technical applications, enhancing operational efficiency
- RS Stock No. 0237811
- Mfr. Part No. GEDORE 1.06/ 2-E
Each
$617.76












