SNR Mechanical Puller
- RS Stock No.:
- 701-088
- Mfr. Part No.:
- TOOLBPSET45-100/Borepullerset
- Brand:
- SNR
Subtotal (1 unit)*
$1,730.07
(exc. GST)
$1,903.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,730.07 |
*price indicative
- RS Stock No.:
- 701-088
- Mfr. Part No.:
- TOOLBPSET45-100/Borepullerset
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SNR tool BP set 45 to 100 is a professional bore puller set designed for effective mechanical extraction. This versatile tool set combines reliability and efficiency, making it perfect for mechanics and technicians who require robust extraction capabilities. With a substantial internal clamping extraction capacity of up to 5000 kg, the tool BP set ensures secure and safe operations even under challenging conditions. Weighing in at 12 kg, this expertly engineered set facilitates effortless manoeuvrability while maintaining Peak performance standards. Ideal for industrial applications, this bore puller set exemplifies ntn's commitment to quality and precision engineering.
Internal clamping extraction capacity of 5000 kg for heavy-duty tasks
Weighs just 12 kg, offering portability and ease of handling
Engineered by ntn, renowned for exceptional quality and durability
Designed for mechanical extraction, enhancing operational efficiency
Suitable for various applications, providing versatility in use
