SAM Mechanical Extraction Tool, 60 mm, 1-Piece
- RS Stock No.:
- 221-6038
- Mfr. Part No.:
- EX-452N
- Brand:
- SAM
Subtotal (1 unit)*
$135.25
(exc. GST)
$148.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.25 |
*price indicative
- RS Stock No.:
- 221-6038
- Mfr. Part No.:
- EX-452N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 60 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 60 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Outillage 2 Arm Extractor For Micro Extraction is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
