SAM Mechanical Extraction Tool, 35 mm, 1-Piece

Subtotal (1 unit)*

$126.38

(exc. GST)

$139.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$126.38

*price indicative

RS Stock No.:
282-8723
Mfr. Part No.:
733-VL-6N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Bearing Puller Capacity

35 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Extractors for spherical joints. It is specially designed for extracting studs, ball joints, steering tie rod heads. It has 50Nm and 120Nm torque.

For cars

Nickel finish without any roughness

  • RS Stock No. 2709672
  • Mfr. Part No. EX-904N
Each
$395.87
  • RS Stock No. 2828429
  • Mfr. Part No. 3662-01
Each
$1,164.46
  • RS Stock No. 2216039
  • Mfr. Part No. EX-902N
Each
$286.51
  • RS Stock No. 2216038
  • Mfr. Part No. EX-452N
Each
$128.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy