SAM Mechanical Extraction Tool, 90 mm, 1-Piece

Subtotal (1 unit)*

$286.51

(exc. GST)

$315.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.51

*price indicative

RS Stock No.:
221-6039
Mfr. Part No.:
EX-902N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Mechanical

Number of Pieces

1

Bearing Puller Capacity

90 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Outillage 2-Arm Puller For Small Mechanics is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy