NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$94.62

(exc. GST)

$104.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$94.62-
13 - 24$91.982%
25 +$89.505%

*price indicative

RS Stock No.:
192-9918
Mfr. Part No.:
ST20
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

20mm

Product Type

Bearing Unit Insert

Outside Diameter

36mm

Material

Cast Iron

Static Load Rating

6650N

Dynamic Load Rating

12800N

Locking Type

Set Screw

Series

MST

Standards/Approvals

No

Overall Width

99.5mm

Bore Type

Round

Limiting Speed

6700rpm

Take Up housed Bearing Unit 20mm Shaft 96.5x88.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy