NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1235-35ECG
- RS Stock No.:
- 785-5015
- Mfr. Part No.:
- 1235-35ECG
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $10.90
View bulk pricing optionsSubtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $79.73 | - |
| 5 - 9 | $77.55 | $10.90 |
| 10 + | $74.95 | $47.80 |
*price indicative
- RS Stock No.:
- 785-5015
- Mfr. Part No.:
- 1235-35ECG
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55.6mm | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.7kN | |
| Locking Type | Set Screw | |
| Overall Width | 38.93mm | |
| Standards/Approvals | No | |
| Series | 1200ECG | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 55.6mm | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.7kN | ||
Locking Type Set Screw | ||
Overall Width 38.93mm | ||
Standards/Approvals No | ||
Series 1200ECG | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
- RS Stock No. 7855028
- Mfr. Part No. 1335-35EC
Each
$79.84
- RS Stock No. 7855012
- Mfr. Part No. 1325-1EC
Each
$59.28
- RS Stock No. 7855024
- Mfr. Part No. 1330-30EC
Each
$65.94
- RS Stock No. 7854999
- Mfr. Part No. 1225-1ECG
Each
$59.28
Related links
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1235-35G
- NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1035-35DECG
- NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1335-35EC
- NSK-RHP Bearing Insert 35 mm ID 52.4 mm OD 1040-35G
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1035-35G R
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1135-35
- NSK-RHP Bearing Insert 35 mm ID 46.9 mm OD T1035-35G









