- RS Stock No.:
- 211-6931
- Mfr. Part No.:
- 6SL3210-1PE11-8AL1
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$632.95
(exc. GST)
$696.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $632.95 |
- RS Stock No.:
- 211-6931
- Mfr. Part No.:
- 6SL3210-1PE11-8AL1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens SINAMICS PM240-2 Series Power Module, IP20, 3-Phase - 6SL3210-1PE11-8AL1
This Siemens power module, with model number is an industrial grade power solution designed for applications requiring high frequency output. With a power rating of 0.55 kW, this three phase power module is ideal for use with AC motors in a variety of industries. The IP20 rated module ensures safe and reliable operation, making it a versatile choice for industrial automation.
Features & Benefits
• High frequency output for precise control
• Designed for use with AC motors
• IP20 rated for protection against solid objects
• Three phase operation for efficient performance
• Designed for use with AC motors
• IP20 rated for protection against solid objects
• Three phase operation for efficient performance
Applications
• Ideal for Industrial automation systems
• Suitable for use in electronic manufacturing processes
• Perfect for machinery requiring high-frequency power output
• Suitable for use in electronic manufacturing processes
• Perfect for machinery requiring high-frequency power output
Can this power module be used with AC motors of different power ratings?
Yes, this power module is compatible with a range of AC motors for diverse applications.
Will this module require additional cooling in high-temperature environments?
This power module features internal air cooling, ensuring optimal performance even in elevated temperatures.
Is this module suitable for use in both small-scale and large-scale industrial setups?
Yes, this industrial power module is versatile and can be used in various industrial applications.
Can this power module be integrated with existing automation systems easily?
Yes, this power module is designed for seamless integration into existing automation setups, simplifying the upgrade process.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Phase | 3 |
Supply Voltage | 480 V ac |
Current Rating | 2.3 A, 2 A |
For Use With | AC Motors |
Series | SINAMICS PM240-2 |
IP Rating | IP20 |
Output Frequency | 550Hz |
STO | No |
Drive Type | AC |
Standards Met | CE, UL |
Overall Depth | 165mm |
Overall Length | 73mm |
Function | AC Drive |
Special Features | IP20 Terminal Protection |
Overall Width | 196mm |
Related links
- Siemens Power Module, 0.55 kW, 3 Phase, 480 V ac, 2.6 A, SINAMICS...
- Siemens Power Module, 0.55 kW, 1 Phase, 240 V ac, 4.8 A, SINAMICS...
- Siemens Power Module, 5.5 kW, 3 Phase, 480 V ac, 20.4 A, SINAMICS...
- Siemens Power Module, 4 kW, 3 Phase, 480 V ac, 15.4 A, SINAMICS...
- Siemens Power Module, 3 kW, 3 Phase, 480 V ac, 11.8 A, SINAMICS...
- Siemens Power Module, 1.1 kW, 3 Phase, 480 V ac, 4.7 A, SINAMICS...
- Siemens Power Module, 2.2 kW, 3 Phase, 480 V ac, 6.1 A, 7.7 A,...
- Siemens Power Module, 1.5 kW, 3 Phase, 480 V ac, 4.7 A, 5.5 A,...