NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1135-35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.86

(exc. GST)

$81.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$73.86
13 - 24$72.38
25 +$70.43

*price indicative

RS Stock No.:
192-9871
Mfr. Part No.:
1135-35
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

35mm

Product Type

Bearing Insert

Outside Diameter

72mm

Material

Steel

Static Load Rating

15300N

Locking Type

Set Screw

Dynamic Load Rating

25700N

Bore Type

Round

Series

NSK

Standards/Approvals

No

Overall Width

23.81mm

Limiting Speed

4500rpm

COO (Country of Origin):
CN
Self lube Bearing Insert 35mm Shaft 72x42.88x17mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy