NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- RS Stock No.:
- 643-643
- Mfr. Part No.:
- 1235-35ECG
- Brand:
- NSK
Subtotal (1 unit)*
$71.87
(exc. GST)
$79.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.87 |
*price indicative
- RS Stock No.:
- 643-643
- Mfr. Part No.:
- 1235-35ECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 35mm | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Eccentric Locking Collar | |
| Standards/Approvals | No | |
| Series | 1200ECG | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 35mm | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Eccentric Locking Collar | ||
Standards/Approvals No | ||
Series 1200ECG | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing insert with a spherical outside diameter, regreaseable outer ring, and eccentric collar lock is designed for secure, low-maintenance performance in industrial applications. Its spherical outer surface allows for easy alignment within the housing, compensating for initial mounting errors. The eccentric collar locking system provides a strong, vibration-resistant grip on the shaft, ideal for moderate to high-speed operations.
Compact dimension
High quality construction
Light duty design
- RS Stock No. 0639928
- Mfr. Part No. T1035-35DECG
Each
$69.84
Related links
- NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 55.6 mm ID 72 mm OD 1235-11027
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A










