SNR Insert Bearing 57.1 mm ID 110 mm OD UC212-36G2
- RS Stock No.:
- 806-531
- Mfr. Part No.:
- UC212-36G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$155.33
(exc. GST)
$170.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.33 |
*price indicative
- RS Stock No.:
- 806-531
- Mfr. Part No.:
- UC212-36G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 57.1mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 65.1mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 57.1mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 65.1mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring precise alignment and secure mounting. It features a spherical outer diameter, allowing for easy installation with a robust fixing mechanism.
Wide inner ring width of 65.1 mm ensures stability
Dynamic load rating of 52,500,000 mN supports high-performance operations
Operating temperature range from 253.15 K to 373.15 K suits various environments
Mass of 1.67 kg offers durability in demanding applications
Related links
- SNR Insert Bearing 60.3 mm ID 110 mm OD UC212-38G2
- FAG Bearing Unit Insert 60 mm ID 110 mm OD UC212
- RS PRO Bearing Insert 60 mm ID 110 mm OD UC212
- SNR Insert Ball Bearing, UCP212-36 57.1 mm ID
- NTN 4T-39581/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 45 mm ID 110 mm OD UK310G2H
