SKF Bearing Insert 12 mm ID 40 mm OD YAR 203/12-2F

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.80

(exc. GST)

$67.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$61.80
6 - 11$61.28
12 +$60.43

*price indicative

RS Stock No.:
339-8956
Mfr. Part No.:
YAR 203/12-2F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

12mm

Outside Diameter

40mm

Material

Steel

Static Load Rating

4750N

Locking Type

Set Screw

Dynamic Load Rating

9560N

Overall Width

27.4mm

Standards/Approvals

No

Series

YAR

Bore Type

Cylindrical

Limiting Speed

9500rpm

RoHS Status: Exempt

SKF Bearing Inserts, Steel, 9560 N Dynamic Load Rating - YAR 203/12-2F


The SKF bearing inserts are vital for various mechanical assemblies, supporting rotational motion while ensuring structural integrity. These inserts are designed for a wide range of applications in automation and industrial machinery, characterised by high durability and efficiency for optimal functionality in mechanical systems.

Features & Benefits


• Static load rating of 4750N for dependable performance

• Dynamic load rating of 9560N suitable for various applications

• Made from steel, promoting durability and longevity

• Facilitates easy installation into machinery

• Compatible with inside diameter bearings for versatile use

• External diameter bearings to fit different shaft sizes

Applications


• Enhances performance in automation machinery

• Suitable for integration with electrical components in industrial settings

• Supports robust rotation in mechanical systems

• Ideal for assemblies requiring high-performance bearings for effective function

How can it be determine if these inserts are compatible with my equipment?


Check compatibility by comparing the inside and outside diameters and load ratings with your equipment's specifications.

What maintenance is required for optimal performance?


Regular inspections for wear and lubrication based on operating conditions are advisable to maintain performance.

Are there specific operating temperature limitations for these inserts?


The inserts cover a broad temperature range, but verifying application parameters is recommended for optimal results.

Can these inserts be installed without specialised tools?


Basic tools are typically sufficient for installation; however, it is important to follow specific guidelines for a proper fit.

What are the risks of using these inserts beyond their load ratings?


Exceeding load ratings can result in premature wear, failure of the bearing inserts, and potential damage to associated machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy