NSK-RHP Bearing Insert 12 mm ID 40 mm OD 1017-12G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.73

(exc. GST)

$60.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.73
5 - 9$53.87
10 +$52.70

*price indicative

RS Stock No.:
748-926
Mfr. Part No.:
1017-12G
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Insert

Inside Diameter

12mm

Outside Diameter

40mm

Material

Steel

Static Load Rating

4.8kN

Dynamic Load Rating

9.55kN

Locking Type

Screw

Standards/Approvals

No

Series

NSK

Overall Width

12mm

Bore Type

Round

Limiting Speed

7000rpm

RoHS Status: Exempt

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy