SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- RS Stock No.:
- 463-398
- Mfr. Part No.:
- YAR 211-203-2F
- Brand:
- SKF
Subtotal (1 unit)*
$283.68
(exc. GST)
$312.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.68 |
*price indicative
- RS Stock No.:
- 463-398
- Mfr. Part No.:
- YAR 211-203-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55.56mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29kg | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 43.6kN | |
| Overall Width | 55.6mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | YAR 211-203-2F | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55.56mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29kg | ||
Locking Type Set Screw | ||
Dynamic Load Rating 43.6kN | ||
Overall Width 55.6mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series YAR 211-203-2F | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 55.563 mm ID 100 mm OD YEL 211-203-2F
- SKF Bearing Insert 55.563 mm ID 100 mm OD YET 211-203
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2RF
- SKF Bearing Insert 68.263 mm ID 120 mm OD YAR 213-211-2F
