SKF Bearing Insert 15.88 mm ID 40 mm OD YAR 203-010-2F

Subtotal (1 unit)*

$118.09

(exc. GST)

$129.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.09

*price indicative

RS Stock No.:
463-471
Mfr. Part No.:
YAR 203-010-2F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15.88mm

Product Type

Bearing Insert

Outside Diameter

40mm

Material

Steel

Static Load Rating

4.7kg

Dynamic Load Rating

9.5kN

Overall Width

27.4mm

Standards/Approvals

SGS, ISO9001, RoHS

Series

YAR 203-010-2F

Limiting Speed

9500rpm

COO (Country of Origin):
RS
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.

Designed for a constant and alternating rotation

Quick and easy to mount onto the shaft

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy