SKF Bearing Inserts 35mm ID 80mm OD YSA 208-2FK

Unavailable
RS will no longer stock this product.
RS Stock No.:
233-7275
Mfr. Part No.:
YSA 208-2FK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

19000N

Dynamic Load Rating

30700N

COO (Country of Origin):
IT
The SKF YSA 208-2FK is a Insert bearing with Grub Screws has a dimension of35x80x33.9 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.

Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy