SKF Bearing Unit Insert 20 mm ID 52 mm OD YSA 205-2FK

Subtotal (1 unit)*

$74.40

(exc. GST)

$81.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.40

*price indicative

RS Stock No.:
233-7273
Mfr. Part No.:
YSA 205-2FK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

20mm

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

7800N

Dynamic Load Rating

14000N

Standards/Approvals

No

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 20mm Inside Diameter, 52mm Outside Diameter - YSA 205-2FK


This bearing unit insert is designed for use in demanding applications, offering robust and dependable performance. With an inside diameter of 20mm and an outside diameter of 52mm, it is constructed from high-quality stainless steel, ensuring durability and resistance to corrosion. The insert provides both static and dynamic load ratings of 7800 N and 14000 N, respectively, making it suitable for various industrial applications.

Features & Benefits


• Stainless steel construction enhances corrosion resistance and longevity

• High static load rating supports heavy loads in various applications

• Dynamic load rating ensures reliable performance under movement

• Compact size enables versatile installation in tight spaces

• Designed for easy integration into existing systems

• Provides efficient performance across a range of industrial settings

Applications


• Used with automation systems requiring precision components

• Suitable for mechanical and electrical machinery

• Ideal for equipment needing high load capacity solutions

• Perfect for use in environments with exposure to moisture

What are the load ratings for this bearing insert?


The insert features a static load rating of 7800 N and a dynamic load rating of 14000 N, making it suitable for high-load applications where stability is essential.

How does the material choice affect the performance of this insert?


The stainless steel construction ensures excellent corrosion resistance, providing durable performance even in harsh environments, which extends the lifespan of the insert.

Can this bearing unit insert be used in outdoor applications?


Yes, its robust design coupled with the stainless steel material makes it suitable for outdoor environments, especially where moisture is a concern.

What types of machinery can benefit from using this insert?


This insert is effective in a wide range of machinery, particularly in automation, electrical devices, and heavy-duty equipment requiring reliable bearings.

What size limitations should be considered when installing this insert?


The 20mm inside diameter and 52mm outside diameter must be accommodated in the assembly to ensure a proper fit and optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy