SKF Bearing Insert 30 mm ID 72 mm OD 1726306-2RS1

Subtotal (1 unit)*

$98.25

(exc. GST)

$108.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.25

*price indicative

RS Stock No.:
209-1875
Mfr. Part No.:
1726306-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Bearing Insert

Outside Diameter

72mm

Material

Steel

Static Load Rating

16kN

Dynamic Load Rating

28.1kN

End Type

Sealed

Standards/Approvals

No

Series

1726306

Bore Type

Cylindrical

Limiting Speed

6300rpm

COO (Country of Origin):
IT

SKF Bearing Inserts, 72mm Outside Diameter, 28.1kN Dynamic Load Rating - 1726306-2RS1


This bearing insert is designed for high performance in diverse applications. Made from durable steel, it offers substantial load capacities, suitable for various working environments. Its design ensures consistent support in automation, electronics, and mechanical sectors, aiding the efficient operation of rotating shafts.

Features & Benefits


• Steel construction improves durability and lifespan

• 30mm inside diameter fits multiple shaft sizes

• 72mm outside diameter enhances load distribution

• Static load rating of 16kN accommodates heavy loads

• Dynamic load rating of 28.1kN maintains stability during movement

Applications


• Utilised in machinery for effective rotational movements

• Implemented in conveyor systems for seamless operations

• Applied in motors to enhance power transmission

• Used in industrial fans to ensure consistent airflow

How do I select the right bearing insert for my application?


Selecting the correct insert depends on shaft size and load requirements; ensure compatibility with your equipment.

Can these inserts be used in high-speed applications?


Yes, they can efficiently handle dynamic loads, making them suitable for high-speed operations.

Are these inserts interchangeable with other brands?


Compatibility may vary; it is advisable to check specific dimensions and load ratings to ensure a proper fit with other brands.

What temperature range can these inserts withstand?


Please refer to detailed specifications for operational temperature limits, which are essential for effective usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy