SKF Bearing Insert 30 mm ID 62 mm OD 1726206-2RS1

Subtotal (1 unit)*

$60.69

(exc. GST)

$66.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.69

*price indicative

RS Stock No.:
209-1871
Mfr. Part No.:
1726206-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Bearing Insert

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

End Type

Sealed

Overall Width

16mm

Bore Type

Cylindrical

Series

1726206

Standards/Approvals

No

Limiting Speed

7500rpm

COO (Country of Origin):
IT

SKF 1726206 Series Bearing Insert, 30mm Inside Diameter, 62mm Outside Diameter - 1726206-2RS1


This bearing insert is a sealed steel insert designed to support rotating shafts in industrial equipment. It provides a compact, cylindrical-bore solution for applications requiring contained lubrication and protection from contaminants, enabling smooth operation within mechanical assemblies.

Features & Benefits


• 19.5 kN dynamic capacity provides sustained radial load handling
• 11.2 kN static rating resists heavy static forces
• Sealed end construction reduces ingress and maintenance needs
• Rated for 7,500 r/min supports higher-speed rotating systems
• Steel construction delivers mechanical robustness and wear resistance

**Applications**


• Suitable for mounting in automation drive modules
• Ideal for motors and gearboxes in electrical drives
• Used with conveyor shaft supports in manufacturing lines
• Can be used for rotating assemblies in electronics manufacturing
• Used for bearing housings in mechanical handling equipment

What internal clearance and ring type are used for assembly fit?


The insert uses standard internal radial clearance with a conventional inner ring intended for cylindrical shafts, accommodating common shaft tolerances for press-fit or locating mounts.

What are the mass and handling considerations for installation?


Each unit weighs 0.19kg, permitting straightforward manual fitting and reducing the need for specialised lifting tools during assembly.

How does the bearing perform under repeated fatigue loading?


The fatigue endurance limit is specified by a fatigue load limit of 0.475 kN, indicating the sustained alternating load level for long-life applications.

Are there complementary accessories for seating and retention?


A rubber seating ring variant is listed as an associated product for use where additional housing sealing or axial support is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy