SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F

Subtotal (1 unit)*

$115.49

(exc. GST)

$127.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.49

*price indicative

RS Stock No.:
174-5581
Mfr. Part No.:
YSP 206 SB-2F
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11200N

Dynamic Load Rating

19500N

Standards/Approvals

No

COO (Country of Origin):
IT

SKF Bearing Inserts, 62mm Outside Diameter, 19500 N Dynamic Load Rating - YSP 206 SB-2F


This product comprises a set of bearing inserts designed for applications in various industrial contexts. These steel inserts offer high load capacity and durability, making them suitable for users in automation, electronics, and mechanical engineering. Their precision design ensures consistent performance, making them a practical choice for dynamic load situations.

Features & Benefits


• High static load rating for enhanced durability under substantial loads

• Dynamic load rating suitable for rigorous operational conditions

• Steel construction for longevity and resilience

• Sealed design to prevent contamination and extend service life

• Compact dimensions for easy integration into tight spaces

Applications


• Utilised in automation systems to improve efficiency

• Employed in electrical equipment that requires high load capacity

• Appropriate for mechanical systems needing durable components

• Suitable for hydraulic to enhance reliability

What type of machinery is compatible with these inserts?


They are suitable for a wide range of industrial machinery that requires bearing solutions with high load capacities.

What are the load ratings for this product?


The inserts have a static load rating of 11200N and a dynamic load rating of 19500N, allowing them to handle significant loads.

How do these inserts perform under high-speed conditions?


They are designed for dynamic applications, providing suitable performance under various speed and load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy