NSK-RHP Bearing Insert 30 mm ID 72 mm OD 1135-30
- RS Stock No.:
- 192-9870
- Mfr. Part No.:
- 1135-30
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$113.07
(exc. GST)
$124.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $113.07 | - |
| 13 - 24 | $109.91 | 2% |
| 25 + | $106.96 | 5% |
*price indicative
- RS Stock No.:
- 192-9870
- Mfr. Part No.:
- 1135-30
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Set Screw | |
| Series | NSK | |
| Overall Width | 23.81mm | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 30mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Set Screw | ||
Series NSK | ||
Overall Width 23.81mm | ||
Bore Type Round | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
- COO (Country of Origin):
- CN
Self lube Bearing Insert 30mm Shaft 72x42.88x17mm
Related links
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1135-35
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1030-30DECG
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30CG
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD T1030-30G
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD J1030-30GCR
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD 1230-30G
- NSK-RHP Bearing Insert 30 mm ID 46.9 mm OD 1035-30G
