RS Better World

INA Bearing Unit Insert 20 mm ID 42 mm OD RALE20-XL-NPP-B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.66

(exc. GST)

$70.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$63.66
13 - 24$61.85
25 +$60.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-4447
Mfr. Part No.:
RALE20-XL-NPP-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Product Type

Bearing Unit Insert

Outside Diameter

42mm

Material

Steel

Static Load Rating

5000N

Dynamic Load Rating

10000N

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Schaeffler Bearing Inserts, 20mm Inside Diameter, 42mm Outside Diameter - RALE20-XL-NPP-B


This product is a bearing insert designed for use in various industrial applications. It features a robust construction with an inside diameter of 20mm and an outside diameter of 42mm, making it suitable for dynamic and static load scenarios. The steel material ensures durability, enabling effective functioning in demanding environments. These inserts provide reliable support for various mechanical assemblies.

Features & Benefits


• High static load rating of 5000 N supports heavy applications

• Dynamic load rating of 9400 N enhances operational reliability

• Manufactured from steel for long-lasting performance

• Compact dimensions enable versatile usage in equipment

• Designed for easy integration into existing systems

• Suitable for high load rating bearings in industrial use

Applications


• Utilised as part of heavy-duty machinery assemblies

• Employed in automation and electrical equipment

• Used in mechanical systems requiring robust support

• Ideal for involving dynamic load requirements

• Perfect for integration in complex industrial setups

What types of loads can these inserts accommodate?


These inserts are designed to manage both static loads up to 5000 N and dynamic loads rated at 9400 N, making them suitable for heavy-duty applications.

How do these inserts contribute to machine longevity?


The steel construction of the inserts ensures durability and resistance to wear, effectively prolonging the lifespan of machinery by maintaining structural integrity under stress.

Can these inserts be easily installed in existing systems?


Yes, their compact size and design allow for straightforward installation, facilitating seamless integration without the need for extensive modifications.

What maintenance requirements are expected for optimal performance?


Regular inspection for wear and ensuring proper lubrication can enhance performance and extend the service life of the inserts in operational environments.

In what specific environments do these inserts perform best?


They are best suited for industrial settings such as manufacturing plants, automation systems, and electrical applications due to their high load capacities and durable design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy